756-5311/040-100 | WAGO

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 10 m, PUR, black, 4 A, 756-5311/040-100

Order No.: 44P6050
EAN: 4045454942113
MPN:
756-5311/040-100
Series: 756
756-5311/040-100 WAGO Sensor-Actuator Cables Image 1
756-5311/040-100 WAGO Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.339 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
45.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.339 €

Sensor/actuator cable, 756-5311/040-100, WAGO

Sensor/actuator cable assembled on one end (with free cable end) 4position M12 socket axial open end 10 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No