756-5302/060-050 | WAGO

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 1.5 m, PUR, black, 4 A, 756-5302/060-050

Order No.: 44P6043
EAN: 4045454724658
MPN:
756-5302/060-050
Series: 756
756-5302/060-050 WAGO Sensor-Actuator Cables Image 1
756-5302/060-050 WAGO Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.7451 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
71.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
71.7451 €

Sensor/actuator cable, 756-5302/060-050, WAGO

Sensor/actuator cable assembled on one side (with free cable end) 5position M12 socket angled open end 1.5 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 5 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No