756-5301/040-050 | WAGO

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 756-5301/040-050

Order No.: 44P6023
EAN: 4044918974943
MPN:
756-5301/040-050
Series: 756
756-5301/040-050 WAGO Sensor-Actuator Cables Image 1
756-5301/040-050 WAGO Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.3569 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
303.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
30.3569 €

Sensor/actuator cable, 756-5301/040-050, WAGO

Sensor/actuator cable assembled on one side (with free cable end) 4position M12 socket axial open end 5 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead