756-5204/030-020 | WAGO

Sensor actuator cable, M8-cable socket, angled to M8-cable plug, angled, 3 pole, 2 m, PUR, black, 4 A, 756-5204/030-020

Order No.: 44P6018
EAN: 4044918974660
MPN:
756-5204/030-020
Series: 756
756-5204/030-020 WAGO Sensor-Actuator Cables Image 1
756-5204/030-020 WAGO Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.7484 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
33.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.7484 €

Sensor/actuator cable, 756-5204/030-020, WAGO

Sensor/actuator cable assembled on both sides 3position M8 female angled M8 male angled 2 m.

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) M8-cable plug, angled
Pin number 3 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead