756-5202/030-004 | WAGO
Sensor actuator cable, M8-cable socket, straight to M8-cable plug, angled, 3 pole, 0.4 m, PUR, black, 4 A, 756-5202/030-004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2264 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sensor/actuator cable, 756-5202/030-004, WAGO
Sensor/actuator cable assembled on both sides 3position M8 female axial M8 male angled 0.4 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | M8-cable plug, angled | |
| Pin number | 3 pole | |
| Cable length | 0.4 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |