756-5201/030-020 | WAGO

Sensor actuator cable, M8-cable socket, straight to M8-cable plug, straight, 3 pole, 2 m, PUR, black, 4 A, 756-5201/030-020

Order No.: 44P6009
EAN: 4044918974561
MPN:
756-5201/030-020
Series: 756
756-5201/030-020 WAGO Sensor-Actuator Cables Image 1
756-5201/030-020 WAGO Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.3442 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
32.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.3442 €

Sensor/actuator cable, 756-5201/030-020, WAGO

Sensor/actuator cable assembled on both sides 3position M8 female axial M8 male axial 2 m.

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) M8-cable plug, straight
Pin number 3 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead