756-5101/030-050 | WAGO

Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 5 m, PUR, black, 4 A, 756-5101/030-050

Order No.: 44P5994
EAN: 4044918973304
MPN:
756-5101/030-050
Series: 756
756-5101/030-050 WAGO Sensor-Actuator Cables Image 1
756-5101/030-050 WAGO Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.6917 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
26.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.6917 €

Sensor/actuator cable, 756-5101/030-050, WAGO

Sensor/actuator cable assembled on one side (with free cable end) 3position M8 socket axial open end 5 m.

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes