756-5101/030-020 | WAGO

Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 2 m, PUR, black, 4 A, 756-5101/030-020

Order No.: 44P5993
EAN: 4050821334743
MPN:
756-5101/030-020
Series: 756
756-5101/030-020 WAGO Sensor-Actuator Cables Image 1
756-5101/030-020 WAGO Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.587 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
20.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.587 €

Sensor/actuator cable, 756-5101/030-020, WAGO

Sensor/actuator cable assembled on one side (with free cable end) 3position M8 socket axial open end 2 m.

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 3 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes