756-3206/140-270 | WAGO
Sensor actuator cable, M16-cable socket, angled to open end, 14 pole, 27 m, black, 4 A, 756-3206/140-270
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
466.0397 € *
Standard delivery time from the manufacturer is: 4 Weeks
Connection cable, 756-3206/140-270, WAGO
Connecting cable for connecting M8 sensor/actuator boxes 14position M16 female angled open end 27 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M16-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 14 pole | |
| Cable length | 27 m | |
| Colour | black | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 150 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |