756-3206/140-050 | WAGO

Sensor actuator cable, M16-cable socket, angled to open end, 14 pole, 5 m, black, 4 A, 756-3206/140-050

Order No.: 44P5986
EAN: 4044918978538
MPN:
756-3206/140-050
Series: 756
756-3206/140-050 WAGO Sensor-Actuator Cables Image 1
756-3206/140-050 WAGO Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
176.5365 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
176.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
176.5365 €

Connection cable, 756-3206/140-050, WAGO

Connecting cable for connecting M8 sensor/actuator boxes 14position M16 female angled open end 5 m.

Technical specifications
Filter Property Value
Connection (1) M16-cable socket, angled
Connection (2) open end
Pin number 14 pole
Cable length 5 m
Colour black
Degree of protection (IP) IP67
LED display No
max. Voltage 150 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes