756-3204/190-100 | WAGO

Sensor actuator cable, M23-cable socket, angled to open end, 19 pole, 10 m, black, 8 A, 756-3204/190-100

Order No.: 44P5981
EAN: 4044918569088
MPN:
756-3204/190-100
Series: 756
756-3204/190-100 WAGO Sensor-Actuator Cables Image 1
756-3204/190-100 WAGO Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
346.0044 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
346.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
346.0044 €

Connection cable, 756-3204/190-100, WAGO

Connecting cable; 19-position; Length: 10 m, Single-ended (with free cable end) M23 socket axial.

Technical specifications
Filter Property Value
Connection (1) M23-cable socket, angled
Connection (2) open end
Pin number 19 pole
Cable length 10 m
Colour black
Degree of protection (IP) IP67
LED display No
max. Voltage 300 V
Rated current 8 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes