756-3202/120-150 | WAGO
Sensor actuator cable, M23-cable socket, angled to open end, 12 pole, 15 m, black, 8 A, 756-3202/120-150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
288.099 € *
Standard delivery time from the manufacturer is: 5 Weeks
Connection cable, 756-3202/120-150, WAGO
Connecting cable; 12-position; Length: 15 m, Single-ended (with free cable end) M23 socket axial.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 12 pole | |
| Cable length | 15 m | |
| Colour | black | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 300 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |