706-7753/306-300 | WAGO
Sensor Actuator Cable Assembly, 20-pole, 3 m
Unit Price (€ / pc.)
117.6434 € *
Standard delivery time from the manufacturer is: On Request
System cable, 706-7753/306-300, WAGO
System cable; for WAGO-I/O-SYSTEM, 750 Series; 2x 8 digital inputs or outputs; Length: 3 m; Conductor cross-section: 0.14 mm²
Technical specifications
Cable length | 3 m | |
LED display | No | |
max. Voltage | 35 V | |
Connection (2) | cable socket | |
Pin number | 20 pole | |
Connection (1) | cable socket |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |