706-7753/300-200 | WAGO

706 connection cable, 2 m, for transfer module 704-2003_5003_5013/289-611, 706-7753/300-200

Order No.: 44P1730
EAN: 4045454874117
MPN:
706-7753/300-200
Series: 706
706-7753/300-200 WAGO System wiring and connections Image 1
706-7753/300-200 WAGO System wiring and connections Image 2
Image may differ
Unit Price (€ / pc.)
61.6896 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
61.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
61.6896 €

System cable, 706-7753/300-200, WAGO

System cable; for WAGO-I/O-SYSTEM, 753 Series; 8 digital inputs or outputs; Length: 2 m; Conductor cross-section: 0.14 mm².

Technical specifications
Filter Property Value
Product type connection cable
Connection (1) female connector, 10 pole
Connection (2) connector series 753, 8 pole
Cable length 2 m
Suitable for transfer module 704-2003_5003_5013/289-611
Logistics
Property Value
Country of origin FR
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15