706-753/300-300 | WAGO
Sensor Actuator Cable Assembly, 14-pole, 3 m
Unit Price (€ / pc.)
66.6757 € *
Standard delivery time from the manufacturer is: 4 Weeks
Connection cable, 706-753/300-300, WAGO
Connection cable; 14-position; Pluggable connector per DIN 41651; 14-position; Pluggable connector per DIN 41651; Length: 3 m; Conductor cross-section: 0.14 mm².
Technical specifications
Cable length | 3 m | |
LED display | No | |
max. Voltage | 35 V | |
Connection (2) | cable socket | |
Pin number | 14 pole | |
Connection (1) | cable socket |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |