706-753/300-200 | WAGO
706 connection cable, 2 m, for interface adapter 857-981/875-982, 706-753/300-200
Unit Price (€ / pc.)
61.5468 € *
Standard delivery time from the manufacturer is: 4 Weeks
Connection cable, 706-753/300-200, WAGO
Connection cable; 14-position; Pluggable connector per DIN 41651; 14-position; Pluggable connector per DIN 41651; Length: 2 m; Conductor cross-section: 0.14 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | female connector, 14 pole | |
| Connection (2) | female connector, 14 pole | |
| Cable length | 2 m | |
| Suitable for | interface adapter 857-981/875-982 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |