706-3057/300-300 | WAGO
WAGO 706-3057/300-300
Unit Price (€ / pc.)
64.0339 € *
Standard delivery time from the manufacturer is: 4 Weeks
System cable, 706-3057/300-300, WAGO
System cable; for Schneider TSX; 16 digital inputs or outputs; Length: 3 m; Conductor cross-section: 0.14 mm².
Technical specifications
Cable length | 3 m | |
LED display | No | |
max. Voltage | 35 V | |
Connection (2) | cable socket | |
Pin number | 20 pole | |
Connection (1) | cable socket |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |