706-100/1301-200 | WAGO
Sensor Actuator Cable Assembly, 10-pole, 2 m
Unit Price (€ / pc.)
87.3936 € *
Standard delivery time from the manufacturer is: 4 Weeks
Connection cable, 706-100/1301-200, WAGO
Connection cable; 10-position; Pluggable connector per DIN 41651; open-ended; Length: 2 m; Conductor cross-section: 0.14 mm²; UR components.
Technical specifications
Cable length | 2 m | |
LED display | No | |
max. Voltage | 35 V | |
Connection (2) | open end | |
Pin number | 10 pole | |
Connection (1) | cable socket |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |