231-194 | WAGO
Self-tapping screw, slotted, Ø 2.2 mm, 13 mm, 231-194
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0690 € *
Standard delivery time from the manufacturer is: 3 Weeks
Self-tapping screw, 231-194, WAGO
Self-tapping screw B 2.2x13, fixing hole Ø 1.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | self-tapping screw | |
| Spindle drive type | slotted | |
| Length | 13 mm | |
| diameter | 2.2 mm | |
| Head shape | oval-head |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |