897-453 | WAGO

Ribbon cable, 5 pole, 4.0 mm², PA, black, 897-453

Order No.: 45P4449
EAN: 4045454338725
MPN:
897-453
Series: WINSTA
897-453 WAGO Ribbon Cables Image 1
897-453 WAGO Ribbon Cables Image 2
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Flat cable, 897-453, WAGO

Thanks to the flat cable from the WINSTA IDC product line, straightforward installation is guaranteed. An extensive range of accessories rounds out the WINSTA product line from WAGO. According to the European CPR, the fire class of the cables used for construction is decisive for the safety of buildings as well. For houses with medium-level safety requirements, cable assemblies with fire class E are suitable. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site. Now you can also reduce installation costs without compromising quality and safety: with fire class E eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Products perfectly tailored to your requirements guarantee safe use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version flat ribbon cable
Number of cores 5
Cable cross-section 4.0 mm²
Core insulation material PA
Colour black
Width 24.1 mm
Height 6.1 mm
Halogen free Yes
Shielding unshielded
Temperature range (unmoved) 5 °C to 40 °C
Temperature range (active) -25 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444290
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes