788-121 | WAGO
Operating display, 48 VDC (48-60 VDC) for relay module, 788-121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6180 € *
Available: 17 pcs.
Operating display, 788-121, WAGO
Operating display DC 48 V (48-60 V)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | operating display | |
| Version | 48 VDC (48-60 VDC) | |
| Suitable for | relay module |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |