788-101 | WAGO
Relay socket, 1 Form C (NO/NC) for relay, 788-101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7239 € *
Standard delivery time from the manufacturer is: 10 Weeks
Relay socket, 788-101, WAGO
Relay socket, 1 changeover contact, for relay 15 mm x 25 mm, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | 1 Form C (NO/NC) | |
| Suitable for | relay |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |