NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.2187 € *
Standard delivery time from the manufacturer is: 5 Weeks
Relay output, 753-513, WAGO
2-channel relay output, AC 250 V, 2 A, Potential-free, 2 make contact.
Features
- This digital output module transmits control signals from the automation device to the connected actuators
- The internal system voltage triggers the relay
- The NO contacts are electrically isolated
- The state of the relay is indicated by a LED
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital relay module | |
| Contact type | 2 Form A (N/O) | |
| Number of outputs | 2 | |
| Control Voltage | 5 VDC | |
| Rated current | 2 A | |
| Switching Voltage (AC) | 250 V | |
| Switching Voltage (DC) | 30 V | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 69.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |