753-512 | WAGO

WAGO 753-512

Order No.: 44P5713
EAN: 4045454429249
MPN:
753-512
Series: 753
753-512 WAGO Relay modules Image 1
753-512 WAGO Relay modules Image 2
753-512 WAGO Relay modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.2187 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
78.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
78.2187 €

Relay output, 753-512, WAGO

2-channel relay output, AC 250 V, 2 A, 2 make contact.

Features

  • This digital output module transmits control signals from the automation device to the connected actuators
  • The internal system voltage triggers the relay
  • The state of the relay is indicated by a LED
Technical specifications
Filter Property Value
Version digital relay module
Contact type 2 Form A (N/O)
Number of outputs 2
Control Voltage 5 VDC
Rated current 2 A
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 69.8 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85371098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Diboron trioxide | Lead monoxide (lead oxide) | Lead
RoHS conform Yes
SVHC free No