896-233 | WAGO
Connection cable, plug, 3 pole straight to open end straight, 2.5 mm², 896-233
NCNR (non cancelable / non returnable)
Tap-off module, 896-233, WAGO
The WINSTA IDC cable assembly with protection against mismating provides the foundation for installation of fine-stranded and solid conductor. Our pluggable installation connector with spring pressure connection technology works without screw connection. It allows resource-efficient, error-free installation in a large number of possible use. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual component - including protection against mismating. The pluggable installation connector offers touch-proof protection with live component in accordance with protection type IP20 (Only when mated and secured with a strain relief housing (This compact connector is not designed for use in open, easily accessible area.)). Thanks to the color coding and mechanical A coding of WINSTA IDC pluggable installation connector, you can clearly distinguish different circuit. Building safety must be ensured at all times, even after the electrical installation stage. The required safety requirement in connection with EU CPR is met by this product through fire class E. Color: black
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Choose durability and quality - with fire class E from WAGO makes the installation of electrical components substantially easier.
Features
- Effective protection against mismating
- Saves time, since no wiring is required at the construction site
- With A coding for use in a large number of general mains applications
- Custom-engineered solutions
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | plug, 3 pole | |
| Connection (2) | open end | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |