891-8995/206-203 | WAGO
Connection cable, 2 m, plug, 5 pole straight to open end, 1.5 mm², 891-8995/206-203
NCNR (non cancelable / non returnable)
Connecting line, 891-8995/206-203, WAGO
For power and signal transmission: The WINSTA MINI Connecting line B coding. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to various requirements in no time flat. The coding options reduce installation errors, allowing fast, secure wiring of all components. Solutions like the WINSTA MINI pluggable installation connectors with B coding are suitable for applications involving process control, for example, for lighting or in data networks. WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for example, since due to LED technology, these offer less and less space for the connection technology. This product meets all the mandatory fire protection requirements of fire class E; therefore it can be used in areas where fire safety is relevant.
The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site. Now you can also lower installation expenses without compromising quality and safety: with fire class E reduces the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- Consistent IP40 protection
- With B coding for use in automation of processes, such as lighting technology, for instance
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |