891-8995/116-701 | WAGO
Connection cable, 7 m, socket, 5 pole straight to open end, 1.5 mm², 891-8995/116-701
NCNR (non cancelable / non returnable)
Connecting line, 891-8995/116-701, WAGO
The WINSTA MINI Connecting line with protection against mismating provides the foundation for installation of fine-stranded and solid conductors. WAGO pluggable installation connectors are useful when requirements repeat or are distributed on a specific pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP40. Users' hands and tools will never come into contact with live elements. The WINSTA MINI pluggable installation connector with A coding in white or black is normally used for general mains applications in power distribution. If only limited space is available, our smallest pluggable connection system,WINSTA MINI, consistently displays its advantageous properties. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the installation is low-maintenance and requires no screw connections. According to the European CPR, the fire class of the cables used for construction is critical for the safety of buildings, too. For houses with medium-level safety requirements, cable assemblies with fire class E are suitable. In the manufacturing of this Connecting line, halogens were deliberately omitted. This is an important contribution to environmental protection.
The Connecting line is equipped with a socket and a free end. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Choose durability and quality - with fire class E from WAGO makes the electrical installation of electrical components significantly easier.
Features
- Effective protection against mismating
- Easy tool-free operation, a wide range of coding options
- With A coding for a great number of uses
- Exact dimensions
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |