891-8995/006-807 | WAGO

Connection cable, 8 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 891-8995/006-807

Order No.: 45P7651
EAN: 4055143518840
MPN:
891-8995/006-807
Series: WINSTA MINI
891-8995/006-807 WAGO Pre-assembled Connector Systems Image 1
891-8995/006-807 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.1879 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
36.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.1879 €

Connecting line, 891-8995/006-807, WAGO

The WINSTA MINI Connecting line with protection against mismating supports fast, reliable installation. WAGO pluggable installation connectors are used when requirements repeat or are planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Solutions like the WINSTA MINI pluggable installation connectors with B coding are appropriate for applications involving process control, such as for lighting or within data networks. Especially if only limited space is available, our smallest pluggable connection system, WINSTA MINI, consistently displays its advantageous properties. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the connection is low-maintenance and can be performed without screw connections. This product meets all the relevant safety requirements of fire class E; thus it can be used in domains where fire safety is relevant.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site. Choose quality and durability - with marking from WAGO makes the installation of electrical components significantly easier.

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • For automation controllers
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 8 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No