891-8995/006-203 | WAGO

Connection cable, 2 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 891-8995/006-203

Order No.: 45P7613
EAN: 4055143451765
MPN:
891-8995/006-203
Series: WINSTA MINI
891-8995/006-203 WAGO Pre-assembled Connector Systems Image 1
891-8995/006-203 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.1451 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
24.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.1451 €

Connecting line, 891-8995/006-203, WAGO

Use effective pluggable connections instead of laborious screw connections: With the WINSTA MINI Connecting line B coding. The pluggable installation connectors with spring pressure connection technology function completely without screw connections. They allow fast, efficient, error-free installation in a large number of applications. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. B coding enables the WINSTA MINI pluggable installation connectors to be used for control in applications in automation, mechanical engineering and robotics. Especially if only limited space is available, our smallest pluggable connection system, WINSTA MINI, conveniently displays its advantages. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the connection is low-maintenance and can be performed without screw connections. According to the European CPR, the fire class of the cables used for construction is essential for the safety of buildings as well. For buildings with average safety requirements, cable assemblies with fire class E are suitable.

The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also cut installation expenses without compromising safety and quality: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connectors with protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • With B coding for use in automation of processes, such as lighting technology, for instance
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 2 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No