891-8995/006-107 | WAGO

Connection cable, 1 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 891-8995/006-107

Order No.: 45P7609
EAN: 4055143518581
MPN:
891-8995/006-107
Series: WINSTA MINI
891-8995/006-107 WAGO Pre-assembled Connector Systems Image 1
891-8995/006-107 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.1574 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
23.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.1574 €

Connecting line, 891-8995/006-107, WAGO

For signal and power transmission: The WINSTA MINI Connecting line with protection type IP20. WAGO pluggable installation connectors are used when requirements repeat or are planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. Pluggable installation connectors with B coding from the WINSTA MINI line are available in gray, light green, or pink, allowing you to distinguish different circuits, for example for pumps, lighting, or sun blinds. Your own pole marking is possible as well. Thanks to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very tight spaces, i.e., for installations when very little room is available. This product meets all the mandatory safety requirements of fire class E; therefore it can be used in areas where fire safety is relevant.

The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Choose durability and quality - with protection against mismating from WAGO makes the electrical installation of electrical components noticeably easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • With B coding for use in process automation, such as lighting technology, for instance
  • Exact dimensions
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 1 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No