891-8995/005-707 | WAGO

Connection cable, 7 m, socket, 5 pole straight to plug, 5 pole straight, 1.0 mm², 891-8995/005-707

Order No.: 45P7642
EAN: 4055143517133
MPN:
891-8995/005-707
Series: WINSTA MINI
891-8995/005-707 WAGO Pre-assembled Connector Systems Image 1
891-8995/005-707 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.8678 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
32.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.8678 €

Connecting line, 891-8995/005-707, WAGO

For signal and power transmission: The WINSTA MINI Connecting line with protection against mismating. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to an enormous variety of requirements in no time flat. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Solutions like the WINSTA MINI pluggable installation connectors with B coding are appropriate for process control, for example, for lighting or in data networks. Thanks to its particularly minimal dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very tight spaces, i.e., for installations when very little room is available. According to the European CPR, the fire class of the cables used for construction is critical for the safety of buildings as well. For buildings with average safety requirements, cable assemblies with fire class E are suitable.

A socket and a plug are available. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Choose durability and quality - with protection type IP20 from WAGO makes the installation of electrical components visibly easier.

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • For automation controllers
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 7 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No