891-8995/005-705 | WAGO

Connection cable, 7 m, socket, 5 pole straight to plug, 5 pole straight, 1.0 mm², 891-8995/005-705

Order No.: 45P7641
EAN: 4055143516945
MPN:
891-8995/005-705
Series: WINSTA MINI
891-8995/005-705 WAGO Pre-assembled Connector Systems Image 1
891-8995/005-705 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.8678 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
32.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.8678 €

Connecting line, 891-8995/005-705, WAGO

For power and signal transmission: The WINSTA MINI Connecting line 5-pole. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to many different requirements in no time flat. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. B coding enables the WINSTA MINI pluggable installation connectors to be used for application control in automation, robotics, and mechanical engineering. WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for instance, since due to LED technology, these offer less and less space for the connection technology. According to the European CPR, the fire class of the cables used in construction is essential for building safety, too. For buildings with medium-level safety requirements, cable assemblies with fire class E are suitable.

A socket and a plug are provided. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with fire class E from WAGO.

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • With B coding for controllers such as lighting fixtures and sun blinds
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 7 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No