891-8994/116-402 | WAGO
Connection cable, 4 m, socket, 4 pole straight to open end, 1.5 mm², 891-8994/116-402
NCNR (non cancelable / non returnable)
Connecting line, 891-8994/116-402, WAGO
For power and signal transmission: The WINSTA MINI Connecting line A coding. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to various requirements in seconds. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP40. Users' fingers and tools will never come into contact with live elements. The WINSTA MINI pluggable installation connector with A coding in white or black is normally used for general mains applications in power distribution. Especially where space is tight, our smallest pluggable connection system,WINSTA MINI, conveniently displays its strengths. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the connection is low-maintenance and can be performed without screw connections. According to the European CPR, the fire class of the cables used in construction is critical for building safety as well. For houses with average safety requirements, cable assemblies with fire class E are suitable. In the production of this Connecting line, halogens were deliberately omitted. That is an important contribution to climate protection.
A socket and a free end are provided. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Choose durability and quality - with strain relief hosting from WAGO makes the electrical installation of electrical components substantially easier.
Features
- Protection against mismating eliminates errors
- Consistent IP40 protection
- With A coding for a great number of applications
- Ready to install and use immediately
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 4 pole | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |