891-8994/116-301 | WAGO
Connection cable, 3 m, socket, 4 pole straight to open end, 1.5 mm², 891-8994/116-301
NCNR (non cancelable / non returnable)
Connecting line, 891-8994/116-301, WAGO
The WINSTA MINI Connecting line with protection against mismating is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. WAGO pluggable installation connectors are used when criteria repeat or are planned on a specified grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter of less than 1 mm in accordance with protection type IP40. The WINSTA MINI pluggable installation connector with A coding in white or black is usually used for general mains applications in power distribution. Especially where space is tight, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantageous properties. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the connection is low-maintenance and can be performed without screw connections. According to the European CPR, the fire class of the cables used for construction is essential for building safety, too. For buildings with average safety requirements, cable assemblies with fire class E are suitable. In the manufacturing of this Connecting line, we eliminated the use of halogen. This is an important contribution to climate protection.
A socket and a free end are provided. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Choose durability and quality - with marking from WAGO makes the electrical installation of electrical components noticeably easier.
Features
- Protection against mismating eliminates errors
- Easy tool-free operation, a wide range of coding options
- With A coding for use in many general mains applications
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 4 pole | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |