891-8994/106-801 | WAGO
Connection cable, 8 m, socket, 4 pole straight to open end, 1.5 mm², 891-8994/106-801
NCNR (non cancelable / non returnable)
Connecting line, 891-8994/106-801, WAGO
Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line rated current 16 A. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to various requirements in seconds. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid granular objects with a diameter of less than 1 mm in accordance with protection type IP40. General mains applications for almost any domain of use can be implemented withWINSTA MINI pluggable installation connectors with A coding. Especially where space is tight, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantages. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it additionally saves time, since the connection is low-maintenance and requires no screw connections. This product meets all the relevant safety requirements of fire class E; as a result it can be used in domains where fire safety is relevant.
The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with protection against mismating from WAGO.
Features
- Pluggable installation connectors with protection against mismating
- Easy tool-free operation, a wide range of coding options
- With A coding for use in a large number of general mains applications
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 4 pole | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |