891-8994/105-507 | WAGO
Connection cable, 5 m, socket, 4 pole straight to open end, 1.0 mm², 891-8994/105-507
NCNR (non cancelable / non returnable)
Connecting line, 891-8994/105-507, WAGO
The WINSTA MINI Connecting line 4-pole is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. WAGO pluggable installation connectors are used when criteria repeat or are distributed on a defined pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid granular objects with a diameter of less than 1 mm in accordance with protection type IP40. Solutions like The WINSTA MINI pluggable installation connectors with B coding are appropriate for process control, such as for lighting or within data networks. Particularly if only limited space is available, our smallest pluggable connection system,WINSTA MINI, consistently displays its strengths. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally saves time, since the connection is low-maintenance and can be performed without screw connections. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with protection type IP40 from WAGO.
Features
- Pluggable installation connectors with protection against mismating
- Consistent IP40 protection
- With B coding for use in automation of processes, such as lighting technology, for instance
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 4 pole | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |