891-8994/105-203 | WAGO
Connection cable, 2 m, socket, 4 pole straight to open end, 1.0 mm², 891-8994/105-203
NCNR (non cancelable / non returnable)
Connecting line, 891-8994/105-203, WAGO
The WINSTA MINI Connecting line rated current 10 A is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. Our pluggable installation connectors with spring pressure connection technology function entirely without screw connections. They allow resource-efficient, error-free installation in a large number of possible uses. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' hands and tools will never come into contact with live elements. B coding enables The WINSTA MINI pluggable installation connectors to be used for application control in the domains of automation, robotics, and mechanical engineering. If only limited space is available, our smallest pluggable connection system,WINSTA MINI, consistently displays its strengths. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally saves time, since the installation is low-maintenance and requires no screw connections. According to the European CPR, the fire class of the cables used in construction is essential for building safety, too. For buildings with average safety requirements, cable assemblies with fire class E are suitable.
The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with protection against mismating from WAGO.
Features
- Effective protection against mismating
- Consistent IP40 protection
- With B coding for use in automation of processes, such as lighting technology, for instance
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 4 pole | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |