891-8992/116-601 | WAGO
Connection cable, 6 m, socket, 2 pole straight to open end, 1.5 mm², 891-8992/116-601
NCNR (non cancelable / non returnable)
Connecting line, 891-8992/116-601, WAGO
For signal and power transmission: The WINSTA MINI Connecting line A coding. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to various requirements in no time flat. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid granular objects with a diameter of less than 1 mm in accordance with protection type IP40. The WINSTA MINI pluggable installation connector with A coding in white or black is usually used for general mains applications in power distribution. Where space is tight, our smallest pluggable connection system,WINSTA MINI, consistently displays its strengths. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the connection is low-maintenance and requires no screw connections. This product meets all the mandatory fire protection requirements of fire class E; thus it can be used in domains where fire safety is relevant. In the production of this Connecting line, halogens were deliberately omitted. That is an important contribution to environmental protection.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also lower installation costs without compromising quality and safety: with fire class E reduces the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- Compact design for conductors with a cross-section up to 1.5 mm²
- With A coding for a large number of uses
- Flexible installation to save space
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |