891-8992/106-301 | WAGO
Connection cable, 3 m, socket, 2 pole straight to open end, 1.5 mm², 891-8992/106-301
NCNR (non cancelable / non returnable)
Connecting line, 891-8992/106-301, WAGO
For signal and power transmission: The WINSTA MINI Connecting line 2-pole. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to many different requirements in next to no time. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' hands and tools will never come into contact with live elements. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. Especially where space is tight, our smallest pluggable connection system,WINSTA MINI, consistently displays its advantageous properties. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally saves time, since the connection is low-maintenance and can be performed without screw connections. Building safety must be ensured at all times, even after the electrical installation stage. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E.
A socket and a free end are provided. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with marking from WAGO.
Features
- Protection against mismating eliminates errors
- Consistent IP40 protection
- Suitable for any application
- Exact dimensions
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |