891-8992/106-201 | WAGO
Connection cable, 2 m, socket, 2 pole straight to open end, 1.5 mm², 891-8992/106-201
NCNR (non cancelable / non returnable)
Connecting line, 891-8992/106-201, WAGO
For signal and power transmission: The WINSTA MINI Connecting line with protection against mismating. WAGO pluggable installation connectors can be used when requirements repeat or are planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' hands and tools will never come into contact with live elements. Standard mains applications for almost any domain of use can be implemented withWINSTA MINI pluggable installation connectors with A coding. Due to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very restricted spaces, i.e., for installations when very little room is available. This product meets all the relevant safety requirements of fire class E; thus it can be used in domains where fire safety is relevant.
The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with marking from WAGO.
Features
- Protection against mismating eliminates errors
- Consistent IP40 protection
- For any mains application
- Ready to install and use immediately
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |