891-8992/105-802 | WAGO
Connection cable, 8 m, socket, 2 pole straight to open end, 1.0 mm², 891-8992/105-802
NCNR (non cancelable / non returnable)
Connecting line, 891-8992/105-802, WAGO
Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line rated current 10 A. WAGO pluggable installation connectors are useful when criteria repeat or are planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with tools or wires if they are smaller than 1 mm in accordance with protection type IP40. General mains applications for almost any domain of use can be implemented withWINSTA MINI pluggable installation connectors with A coding.WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for example, since due to LED technology, these offer much less space for the connection technology. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The required safety requirements in connection with EU CPR are met by this product through fire class E.
The Connecting line is equipped with a socket and a free end. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Choose quality and durability - with protection against mismating from WAGO makes the electrical installation of electrical components significantly easier.
Features
- Pluggable installation connectors with protection against mismating
- Compact design for conductors with a cross-section up to 1.5 mm²
- For any mains application
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |