891-8992/105-402 | WAGO
Connection cable, 4 m, socket, 2 pole straight to open end, 1.0 mm², 891-8992/105-402
NCNR (non cancelable / non returnable)
Connecting line, 891-8992/105-402, WAGO
Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line with protection type IP40. Our pluggable installation connectors with spring pressure connection technology work without screw connections. They allow flexible, error-free installation in a large number of applications. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' fingers and tools will never come into contact with live elements. The WINSTA MINI pluggable installation connector with A coding in black or white is normally used for general mains applications in power distribution. Thanks to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very tight spaces, i.e., for connections when very little room is available. This product meets all the relevant safety requirements of fire class E; as a result it can be used in areas where fire safety is relevant.
The Connecting line is equipped with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Choose quality and durability - with protection against mismating from WAGO makes the electrical installation of electrical components noticeably easier.
Features
- Pluggable installation connectors with protection against mismating
- Compact design for conductors with a cross-section up to 1.5 mm²
- With A coding for use in many general mains applications
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |