891-8992/016-401 | WAGO

Connection cable, 4 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/016-401

Order No.: 45P7311
EAN: 4045454348557
MPN:
891-8992/016-401
Series: WINSTA MINI
891-8992/016-401 WAGO Pre-assembled Connector Systems Image 1
891-8992/016-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8282 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.8282 €

Connecting line, 891-8992/016-401, WAGO

Use effective pluggable connections instead of laborious screw connections: With the WINSTA MINI Connecting line with protection against mismating. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to many different requirements in no time flat. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The WINSTA MINI pluggable installation connector with A coding in black or white is usually used for general mains applications in power distribution. Thanks to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is especially suitable in very tight spaces, i.e., for connections when very little room is available. This product meets all the relevant fire protection requirements of fire class E; thus it can be used in areas where fire safety is relevant. Eliminating halogens as an additive in the manufacture of this Connecting line noticeably increases fire safety and reduces environmental contamination.

The Connecting line is equipped with a socket and a plug. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Choose durability and quality - with marking from WAGO makes the installation of electrical components noticeably easier.

Features

  • Protection against mismating eliminates errors
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • For any mains application
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 4 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes