891-8992/016-302 | WAGO
Connection cable, 3 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/016-302
NCNR (non cancelable / non returnable)
Connecting line, 891-8992/016-302, WAGO
The WINSTA MINI Connecting line with protection against mismating is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to various requirements in no time flat. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. General mains applications for almost any domain of use can be implemented with WINSTA MINI pluggable installation connectors with A coding. WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for instance, since due to LED technology, these offer significantly less space for the connection technology. This product meets all the mandatory safety requirements of fire class E; as a result it can be used in areas where fire safety is relevant. In the manufacturing of this Connecting line, we eliminated the use of halogen. That is an important contribution to environmental protection.
A socket and a plug are provided. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and installation errors at the construction site. Choose quality and durability - with protection type IP20 from WAGO makes the installation of electrical components significantly easier.
Features
- Effective protection against mismating
- Consistent IP40 protection
- With A coding for use in many general mains applications
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | plug, 2 pole | |
| Cable length | 3 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |