891-8992/015-602 | WAGO

Connection cable, 6 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 891-8992/015-602

Order No.: 45P7269
EAN: 4055143392341
MPN:
891-8992/015-602
Series: WINSTA MINI
891-8992/015-602 WAGO Pre-assembled Connector Systems Image 1
891-8992/015-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.543 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.543 €

Connecting line, 891-8992/015-602, WAGO

For signal and power transmission: The WINSTA MINI Connecting line A coding. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to various requirements in no time flat. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for instance, since as a result of LED technology; due to complex systems, these offer much less space for the connection technology. According to the European CPR, the fire class of the cables used for construction is decisive for the safety of buildings, too. For buildings with medium-level safety requirements, cable assemblies with fire class E are suitable. Not using halogen additives in the manufacture of this Connecting line significantly increases fire safety and reduces environmental pollution.

The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also lower installation costs without compromising quality and safety: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • With A coding for a large number of applications
  • Flexible installation to save space
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 6 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes