891-8992/015-401 | WAGO

Connection cable, 4 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 891-8992/015-401

Order No.: 45P7264
EAN: 4055143391245
MPN:
891-8992/015-401
Series: WINSTA MINI
891-8992/015-401 WAGO Pre-assembled Connector Systems Image 1
891-8992/015-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6866 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.6866 €

Connecting line, 891-8992/015-401, WAGO

The WINSTA MINI Connecting line with protection type IP20 allows assembly of solid and fine-stranded conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to various requirements in next to no time. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. General mains applications for almost any domain of use can be implemented with WINSTA MINI pluggable installation connectors with A coding. Particularly if only limited space is available, our smallest pluggable connection system, WINSTA MINI, conveniently displays its strengths. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally can be installed quickly, since the installation is low-maintenance and can be performed without screw connections. According to the European CPR, the fire class of the cables used for construction is essential for building safety, too. For buildings with average safety requirements, cable assemblies with fire class E are suitable. Eliminating halogens as an additive in the manufacture of this Connecting line significantly increases fire safety and minimises environmental contamination.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Choose quality and durability - with fire class E from WAGO makes the electrical installation of electrical components substantially easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • Suitable for any application
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 4 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes