891-8992/005-807 | WAGO
Connection cable, 8 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 891-8992/005-807
NCNR (non cancelable / non returnable)
Connecting line, 891-8992/005-807, WAGO
For signal and power transmission: The WINSTA MINI Connecting line B coding. Our pluggable installation connectors with spring pressure connection technology function entirely without screw connections. They allow resource-efficient, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, secure wiring of all components. Solutions like the WINSTA MINI pluggable installation connectors with B coding are appropriate for process control, such as for lighting or in data networks. If only limited space is available, our smallest pluggable connection system, WINSTA MINI, consistently displays its strengths. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the connection is low-maintenance and requires no screw connections. According to the European CPR, the fire class of the cables used in construction is critical for the safety of buildings as well. For buildings with average safety requirements, cable assemblies with fire class E are suitable.
The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Choose durability and quality - with protection against mismating from WAGO makes the electrical installation of electrical components substantially easier.
Features
- Effective protection against mismating
- Consistent IP40 protection
- For automation controllers
- Exact dimensions
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | plug, 2 pole | |
| Cable length | 8 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |