891-8992/005-805 | WAGO

Connection cable, 8 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 891-8992/005-805

Order No.: 45P7343
EAN: 4050821490463
MPN:
891-8992/005-805
Series: WINSTA MINI
891-8992/005-805 WAGO Pre-assembled Connector Systems Image 1
891-8992/005-805 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9948 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.9948 €

Connecting line, 891-8992/005-805, WAGO

The WINSTA MINI Connecting line B coding allows installation of fine-stranded and solid conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to a huge variety of requirements in no time flat. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Pluggable installation connectors with B coding from the WINSTA MINI line are available in gray, light green, or pink, allowing you to distinguish different circuits, for example for light, pumps or, sun blinds. Customer-specific pole marking is possible as well. WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for instance, since as a result of LED technology; due to complex systems, these offer significantly less space for the connection technology. This product meets all the relevant safety requirements of fire class E; as a result it can be used in domains where fire safety is relevant.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Choose durability and quality - with marking from WAGO makes the electrical installation of electrical components visibly easier.

Features

  • Protection against mismating eliminates errors
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With B coding for use in automation of processes, such as lighting technology, for instance
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 8 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No