891-8992/005-803 | WAGO

Connection cable, 8 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 891-8992/005-803

Order No.: 45P7342
EAN: 4050821447061
MPN:
891-8992/005-803
Series: WINSTA MINI
891-8992/005-803 WAGO Pre-assembled Connector Systems Image 1
891-8992/005-803 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9948 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.9948 €

Connecting line, 891-8992/005-803, WAGO

For power and signal transmission: The WINSTA MINI Connecting line B coding. WAGO pluggable installation connectors are used when specifications repeat or are planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. B coding enables the WINSTA MINI pluggable installation connectors to be used for control in applications in the domains of automation, mechanical engineering and robotics. Due to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very restricted spaces, i.e., for installations when very little room is available. Building safety must be ensured at all times, even after the electrical installation stage. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E.

A socket and a plug are provided. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with fire class E from WAGO.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • For automation controllers
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 8 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No