891-8992/005-607 | WAGO

Connection cable, 6 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 891-8992/005-607

Order No.: 45P7338
EAN: 4055143513210
MPN:
891-8992/005-607
Series: WINSTA MINI
891-8992/005-607 WAGO Pre-assembled Connector Systems Image 1
891-8992/005-607 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.186 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.186 €

Connecting line, 891-8992/005-607, WAGO

Use effective pluggable connections instead of laborious screw connections: With the WINSTA MINI Connecting line rated current 10 A. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to an enormous variety of requirements in seconds. The coding options reduce installation errors, allowing fast, secure wiring of all components. Solutions like the WINSTA MINI pluggable installation connectors with B coding are suitable for applications related to process control, such as for lighting or within data networks. WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for example, since due to LED technology, these offer much less space for the connection technology. According to the European CPR, the fire class of the cables used in construction is decisive for building safety as well. For buildings with average safety requirements, cable assemblies with fire class E are suitable.

The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with protection type IP20 from WAGO.

Features

  • Effective protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • With B coding for controllers such as lighting fixtures and sun blinds
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 6 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No